PP Trolley, 1030mm x 500mm, Blue, Grey, Silver
RS Stock No.: 134-235Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALType
Trolley
Portable
Yes
Bin Material
PP
Overall Height
1030mm
Overall Width
500mm
Overall Depth
830mm
Colour
Blue, Grey, Silver
P.O.A.
PP Trolley, 1030mm x 500mm, Blue, Grey, Silver
1
P.O.A.
PP Trolley, 1030mm x 500mm, Blue, Grey, Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NEUTRALType
Trolley
Portable
Yes
Bin Material
PP
Overall Height
1030mm
Overall Width
500mm
Overall Depth
830mm
Colour
Blue, Grey, Silver