Screw,machine,slotted panhead,

RS Stock No.: 483-0805Brand: NEUTRAL
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

75

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

12 → 25mm

Thread Size

M6

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

12mm

You may be interested in
View all in Screw & Bolt Kits

Stock information temporarily unavailable.

P.O.A.

Screw,machine,slotted panhead,

P.O.A.

Screw,machine,slotted panhead,

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number of Pieces

75

Screw/Bolt Type

Head Screw

Head Shape

Pan

Drive Type

Slot

Screw/Bolts Lengths

12 → 25mm

Thread Size

M6

Material

Brass

Finish

Nickel Plated

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

12mm

You may be interested in