E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Stainless steel female scallop knob,M10

RS Stock No.: 326-9404Brand: NEUTRAL
View all in Clamping Knobs

Technical Document

Specifications

Brand

NEUTRAL

Thread

M10 x 20

Thread Diameter

M10

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Stainless Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stainless steel female scallop knob,M10

P.O.A.

Stainless steel female scallop knob,M10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Thread

M10 x 20

Thread Diameter

M10

Thread Length

20mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Stainless Steel

You may be interested in