Steel slotted cheese head screw,M2.5x6mm
RS Stock No.: 236-495Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALHead Shape
Cheese
Drive Type
Slot
Thread Size Metric
M2.5
Standards Met
DIN 84
Material
Steel
Finish
Clear Passivated, Galvanised
Stock information temporarily unavailable.
P.O.A.
Steel slotted cheese head screw,M2.5x6mm
1
P.O.A.
Steel slotted cheese head screw,M2.5x6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALHead Shape
Cheese
Drive Type
Slot
Thread Size Metric
M2.5
Standards Met
DIN 84
Material
Steel
Finish
Clear Passivated, Galvanised