E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 48 Tooth

RS Stock No.: 350-7059Brand: NEUTRAL
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

48

Pitch

8mm

To Suit Belt Width

30mm

Bore

15mm

Material

Steel

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 48 Tooth

P.O.A.

Timing Belt Pulley, Steel 30mm Belt Width x 8mm Pitch, 48 Tooth
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

48

Pitch

8mm

To Suit Belt Width

30mm

Bore

15mm

Material

Steel

You may be interested in