4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
4
Gender
Male
Contact Gender
Male
Shell Size
10
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shell Plating
Nickel
You may be interested in
Stock information temporarily unavailable.
P.O.A.
4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10
1
P.O.A.
4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
NEUTRALNumber Of Contacts
4
Gender
Male
Contact Gender
Male
Shell Size
10
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shell Plating
Nickel
You may be interested in