Zinc male ratchet handle,M12x50mm

RS Stock No.: 686-452Brand: NEUTRAL
View all in Clamping Levers

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Zinc

Shaft Material

Steel

Length

105mm

You may be interested in
RS PRO Clamping Lever, M12 x 50mm
€ 49.92Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc male ratchet handle,M12x50mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

Zinc male ratchet handle,M12x50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M12 x 50mm
€ 49.92Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M12

Thread/Insert Length

50mm

Handle Material

Zinc

Shaft Material

Steel

Length

105mm

You may be interested in
RS PRO Clamping Lever, M12 x 50mm
€ 49.92Each (In a Pack of 2) (ex VAT)