Nichia4 V White LED 5mm Through Hole, NSPW515BS

RS Stock No.: 325-5528Brand: NichiaManufacturers Part No.: NSPW515BS
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

980 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
€ 0.774Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Nichia4 V White LED 5mm Through Hole, NSPW515BS

P.O.A.

Nichia4 V White LED 5mm Through Hole, NSPW515BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
€ 0.774Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

980 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
€ 0.774Each (In a Pack of 5) (ex VAT)