E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVY350ADA101MHA0G

RS Stock No.: 547-9394Brand: Nippon Chemi-ConManufacturers Part No.: EMVY350ADA101MHA0G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Ripple Current

450mA

Leakage Current

3 μA

Product details

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVY350ADA101MHA0G

P.O.A.

Nippon Chemi-Con 100μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVY350ADA101MHA0G
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Ripple Current

450mA

Leakage Current

3 μA

Product details

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in