E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Compact Air Bellows PM/31062, 2 convolution , 115mm Stroke

RS Stock No.: 535-2081Brand: NorgrenManufacturers Part No.: PM/31062
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

6in

Number of Convolutions

2

Stroke

115mm

Installation Height Minimum

80mm

Installation Height Maximum

195mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Weight

1.3kg

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Norgren Compact Air Bellows PM/31062, 2 convolution , 115mm Stroke

P.O.A.

Norgren Compact Air Bellows PM/31062, 2 convolution , 115mm Stroke
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

PM/31000

Nominal Diameter

6in

Number of Convolutions

2

Stroke

115mm

Installation Height Minimum

80mm

Installation Height Maximum

195mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Weight

1.3kg