Technical Document
Specifications
Brand
NorgrenStroke
50mm
Bore
63mm
Action
Double
Length
171mm
Cushioning Type
Air
Dimensions
171 x 75 x 75mm
Width
75mm
Maximum Operating Pressure
16 bar
Height
75mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double ActingBrand: IMI Norgren
€ 291.82Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Norgren Pneumatic Profile Cylinder - 63mm Bore, 50mm Stroke, Double Acting
1
P.O.A.
Norgren Pneumatic Profile Cylinder - 63mm Bore, 50mm Stroke, Double Acting
Stock information temporarily unavailable.
1
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double ActingBrand: IMI Norgren
€ 291.82Each (ex VAT)
Technical Document
Specifications
Brand
NorgrenStroke
50mm
Bore
63mm
Action
Double
Length
171mm
Cushioning Type
Air
Dimensions
171 x 75 x 75mm
Width
75mm
Maximum Operating Pressure
16 bar
Height
75mm
ISO Standard
6431, 15552
VDMA Standard
24562
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
You may be interested in
Norgren Pneumatic Piston Rod Cylinder - 63mm Bore, 50mm Stroke, PRA/802000/M Series, Double ActingBrand: IMI Norgren
€ 291.82Each (ex VAT)