NXP BAP51-04W,115 Dual Series PIN Diode, 50mA, 50V, 3-Pin UMT

RS Stock No.: 626-1582Brand: NXPManufacturers Part No.: BAP51-04W,115
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Series

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

0.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

UMT

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

2.5 Ω@ 10 mA

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

1.35mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NXP BAP51-04W,115 Dual Series PIN Diode, 50mA, 50V, 3-Pin UMT

P.O.A.

NXP BAP51-04W,115 Dual Series PIN Diode, 50mA, 50V, 3-Pin UMT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Diode Configuration

Series

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

0.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

UMT

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

2.5 Ω@ 10 mA

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

1.35mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more