NXP, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF

RS Stock No.: 788-485Brand: NXPManufacturers Part No.: BZV55-C8V2,115
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

4.6mV/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
€ 0.405Each (In a Pack of 50) (ex VAT)

P.O.A.

Each (In a Pack of 25) (ex VAT)

NXP, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

NXP, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
€ 0.405Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

NXP

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

3.7 x 1.6 x 1.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

4.6mV/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin MiniMELF
€ 0.405Each (In a Pack of 50) (ex VAT)