Technical Document
Specifications
Brand
ODUNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.5A
Series
MEDI-SNAP
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Push-Pull
Shell Size
13.5mm
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ODUNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
7.5A
Series
MEDI-SNAP
Body Orientation
Straight
Voltage Rating
500 V
Mating Type
Push-Pull
Shell Size
13.5mm
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Country of Origin
Germany