Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 775-4313Brand: OmronManufacturers Part No.: E3FB-LP12 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in
View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

P.O.A.

Omron Background Suppression Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

PNP

Electrical Connection

Pre-Wired Cable

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP67, IP69K

Maximum Current

25 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

China

You may be interested in