Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 → 200 mm Detection Range

RS Stock No.: 818-1677Brand: OmronManufacturers Part No.: E3T-SR23 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 → 200 mm

Output Type

PNP

Maximum dc Voltage

24V

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

Retroflective

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 → 200 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 10 → 200 mm Detection Range

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 → 200 mm

Output Type

PNP

Maximum dc Voltage

24V

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Series

E3T

Housing Material

PBT

Maximum Operating Temperature

+55°C

Product details

Retroflective

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects