onsemi 2N5061G, Thyristor 60V, 0.51A 0.2mA

RS Stock No.: 544-9876Brand: ON SemiconductorManufacturers Part No.: 2N5061G
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

0.51A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

60V

Surge Current Rating

10A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

60V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 2N5061G, Thyristor 60V, 0.51A 0.2mA

P.O.A.

onsemi 2N5061G, Thyristor 60V, 0.51A 0.2mA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.51A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

60V

Surge Current Rating

10A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

60V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more