N-Channel MOSFET Transistor, 320 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002KG

RS Stock No.: 790-5249PBrand: ON SemiconductorManufacturers Part No.: 2N7002KT1G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

320 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

420 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 380 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002KT1G
€ 0.095Each (Supplied on a Reel) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 320 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002KG
Select packaging type

P.O.A.

N-Channel MOSFET Transistor, 320 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002KG
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 380 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002KT1G
€ 0.095Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

320 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

420 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.01mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 380 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002KT1G
€ 0.095Each (Supplied on a Reel) (ex VAT)