Technical Document
Specifications
Brand
ON SemiconductorLogic Type
TTL
Supply Voltage
20V
Pin Count
16
Package Type
SOIC
Fall Time
15ns
Number of Outputs
4
Rise Time
25ns
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
400ns
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details
Half-Bridge MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi FAN73912MX, MOSFET 2, 20V 16-Pin, SOIC
1000
P.O.A.
onsemi FAN73912MX, MOSFET 2, 20V 16-Pin, SOIC
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
ON SemiconductorLogic Type
TTL
Supply Voltage
20V
Pin Count
16
Package Type
SOIC
Fall Time
15ns
Number of Outputs
4
Rise Time
25ns
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
400ns
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Product details