Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
DPAK
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
50A
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
DPAK
Maximum Continuous Forward Current
6A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
50A


