onsemi, 3.3V Zener Diode 6% 225 mW SMT 3-Pin SOT-23

RS Stock No.: 781-5373Brand: onsemiManufacturers Part No.: SZBZX84C3V3LT3G
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/°C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, 3.3V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

onsemi, 3.3V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

95Ω

Maximum Reverse Leakage Current

5µA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0mV/°C

Product details

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more