Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-N1N3-A737-1

RS Stock No.: 124-9080Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW CSSRM2.PM-N1N3-A737-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

103 cd

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

280 → 310 lm

Lens Shape

Dome

Series

OSLON Square

Colour Temperature

3000K

Dimensions

3 x 3 x 2.17mm

Forward Current

200 → 800mA

Country of Origin

Malaysia

Product details

OSRAM OSLON Square Series LEDs - White

OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.

Features of the OSLON Square LEDs:
SMT ceramic package with silicone resin and lens
Viewing angle: 120°
Various luminous flux
High luminous efficacy
Corrosion resistant
Low thermal resistance ensures cool operation even at high driving currents
Robust design makes the OSLON Square resistant even under harshest conditions
Lifetime: 50,000 hours
High efficacy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-N1N3-A737-1

P.O.A.

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM2.PM-N1N3-A737-1
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

103 cd

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

280 → 310 lm

Lens Shape

Dome

Series

OSLON Square

Colour Temperature

3000K

Dimensions

3 x 3 x 2.17mm

Forward Current

200 → 800mA

Country of Origin

Malaysia

Product details

OSRAM OSLON Square Series LEDs - White

OSLON Square highly efficient 2W LEDs, from OSRAM Opto Semiconductors, are robust and ultra compact (3x3mm), making them suitable for high density arrays where maximum flux over area is needed. A reflective layer in the LED package, reflects any light directed towards the package back to the secondary optic, efficiently using all of the light to give the OSLON Square LED very high lumen efficacy. OSRAM's latest power chip technology allows OSLON Square LEDs to be driven at up to 1.5A and remain efficient even at the highest driving currents. Added to this, OSLON Square LEDs use the latest phosphor conversion technology to ensure full colour stability over their long lifetime. The OSLON Square family of lighting LEDs is ideal for a variety of indoor and outdoor lighting applications including: Spotlights, task lights, shelf lighting, downlights, street lighting, tunnels, car parks and pedestrian areas.

Features of the OSLON Square LEDs:
SMT ceramic package with silicone resin and lens
Viewing angle: 120°
Various luminous flux
High luminous efficacy
Corrosion resistant
Low thermal resistance ensures cool operation even at high driving currents
Robust design makes the OSLON Square resistant even under harshest conditions
Lifetime: 50,000 hours
High efficacy