Osram 33 W Square Ceiling Light, L 597 mm W 597 mm

RS Stock No.: 889-4991Brand: OsramManufacturers Part No.: 4052899258174
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Length

597 mm

Width

597 mm

Depth

52 mm

Lamp Shape

Square

Wattage

33 W

Voltage Rating

110 → 240 V

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram Ledvance Area LED Luminaire

The Osram LEDVANCE AREA LED ceiling light offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to halogen lights. This Osram LED recessed ceiling luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LEDVANCE AREA LED panel is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult.

Prestige lighting for offices, meeting rooms, foyers corridors
Fits for visual display units according to EN 12464 (UGR 19)
Up to 106 lm/W
Absolutely homogenous light distribution due to edge lighting with OSRAM DURIS LED
Inlay mounting
Very flat luminaire, only 12 mm without ECG
High value white aluminium housing
Efficient replacement of T5 or T8 luminaires (e.g. 3x14 W or 3x18 W)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 33 W Square Ceiling Light, L 597 mm W 597 mm

P.O.A.

Osram 33 W Square Ceiling Light, L 597 mm W 597 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Type

LED

Length

597 mm

Width

597 mm

Depth

52 mm

Lamp Shape

Square

Wattage

33 W

Voltage Rating

110 → 240 V

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram Ledvance Area LED Luminaire

The Osram LEDVANCE AREA LED ceiling light offers an economical alternative to traditional recessed modular luminaries. This LED light panel provides a bright evenly distributed illumination, offering at the same time great energy savings and reduced maintenance compared to halogen lights. This Osram LED recessed ceiling luminaire is very easy to install and maintain. LED lights give the benefit of long life and instant on full brightness. The LEDVANCE AREA LED panel is ideal for areas where lights are operating for long periods of time and where maintenance access is difficult.

Prestige lighting for offices, meeting rooms, foyers corridors
Fits for visual display units according to EN 12464 (UGR 19)
Up to 106 lm/W
Absolutely homogenous light distribution due to edge lighting with OSRAM DURIS LED
Inlay mounting
Very flat luminaire, only 12 mm without ECG
High value white aluminium housing
Efficient replacement of T5 or T8 luminaires (e.g. 3x14 W or 3x18 W)