Osram LED Bulkhead Light, 28 W, 220 → 240 V, Lamp Supplied, LIGHTIFY

RS Stock No.: 841-1417Brand: OsramManufacturers Part No.: 4052899926158
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

Osram

Type

Recessed

Wattage

28 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

Series

LIGHTIFY

Length

28 mm

Depth

28 mm

Diameter

380mm

Dimensions

380 (Dia.) x 28 mm

Lamp Shape

2D

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram LIGHTIFY Surface Light, Tunable White, Wireless Controlled Ceiling and Wall Light

The Osram LIGHTIFY Surface Light TW LED Lamp brings the future of lighting into your home. This LED ceiling or Wall luminaire is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY Surface Light TW light can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify your light from cool to warm white from the comfort of your sofa and even when you’re away. The outer ring of the LED ceiling and wall luminaire is illuminated, this enables users to give the LIGHTIFY Surface light a personal light design at any time. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when you’re not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.

Convenient, simple operation via smart phone or tablet PC
Very flat construction for flexible mounting
Luminous outer ring for individual lighting design
The interior of the luminaire can be freely designed
Continuously dimmable, providing all desired luminous intensities
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Adjustable colour temperature via Tuneable White 2,700K to 6,500K

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Bulkhead Light, 28 W, 220 → 240 V, Lamp Supplied, LIGHTIFY

P.O.A.

Osram LED Bulkhead Light, 28 W, 220 → 240 V, Lamp Supplied, LIGHTIFY
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Type

Recessed

Wattage

28 W

Voltage Rating

220 → 240 V

Lamp Type

LED

Lamp Supplied

Yes

Series

LIGHTIFY

Length

28 mm

Depth

28 mm

Diameter

380mm

Dimensions

380 (Dia.) x 28 mm

Lamp Shape

2D

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram LIGHTIFY Surface Light, Tunable White, Wireless Controlled Ceiling and Wall Light

The Osram LIGHTIFY Surface Light TW LED Lamp brings the future of lighting into your home. This LED ceiling or Wall luminaire is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY Surface Light TW light can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify your light from cool to warm white from the comfort of your sofa and even when you’re away. The outer ring of the LED ceiling and wall luminaire is illuminated, this enables users to give the LIGHTIFY Surface light a personal light design at any time. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when you’re not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.

Convenient, simple operation via smart phone or tablet PC
Very flat construction for flexible mounting
Luminous outer ring for individual lighting design
The interior of the luminaire can be freely designed
Continuously dimmable, providing all desired luminous intensities
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Adjustable colour temperature via Tuneable White 2,700K to 6,500K