E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)

RS Stock No.: 146-8116Brand: OsramManufacturers Part No.: 4058075024632
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

800 lm

Colour Rendering

>80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

30000h

Series

ST8V-EM

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)

P.O.A.

Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Osram

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

800 lm

Colour Rendering

>80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

30000h

Series

ST8V-EM

Country of Origin

Germany

You may be interested in