Osram DECOSTAR 35 TITAN 20 W Halogen Reflector Lamp GU5.3, 12 V, 51mm

RS Stock No.: 791-6671Brand: OsramManufacturers Part No.: DECOSTAR 51 TITAN 20 W 12 V 60° GU5.3
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

EU Energy Efficiency Rating

B

Series

DECOSTAR 35 TITAN

Product details

Decostar Titan Dichroic Reflector Lamps

The Osram DECOSTAR® Titan halogen lamps have a dichroic coating that provides a bright light and a constant colour temperature throughout the entire life of the lamp. This halogen reflector lamp can operate on a lighting dimmer control. The axial filament of the DECOSTAR® halogen lamp provides accurate focusing and optimum light. Ideal applications in general illumination, shops, restaurant, hotels, offices and public buildings.

Brilliant accent lighting
Constant bluish appearance of the light escaping from the back of the reflector
Dichroic reflector reduces the heat in the light beam
Constant luminous intensity and color location throughout life
UV filter
Contains no mercury
Average life 4000 hours
Dimmable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram DECOSTAR 35 TITAN 20 W Halogen Reflector Lamp GU5.3, 12 V, 51mm

P.O.A.

Osram DECOSTAR 35 TITAN 20 W Halogen Reflector Lamp GU5.3, 12 V, 51mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

20 W

Lamp Base

GU5.3

Voltage Rating

12 V

Life Hours

4000h

Diameter

51mm

EU Energy Efficiency Rating

B

Series

DECOSTAR 35 TITAN

Product details

Decostar Titan Dichroic Reflector Lamps

The Osram DECOSTAR® Titan halogen lamps have a dichroic coating that provides a bright light and a constant colour temperature throughout the entire life of the lamp. This halogen reflector lamp can operate on a lighting dimmer control. The axial filament of the DECOSTAR® halogen lamp provides accurate focusing and optimum light. Ideal applications in general illumination, shops, restaurant, hotels, offices and public buildings.

Brilliant accent lighting
Constant bluish appearance of the light escaping from the back of the reflector
Dichroic reflector reduces the heat in the light beam
Constant luminous intensity and color location throughout life
UV filter
Contains no mercury
Average life 4000 hours
Dimmable