Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 2700K, Warm White

RS Stock No.: 561-230Brand: OsramManufacturers Part No.: DS7827
brand-logo
View all in CFL Bulbs

Technical Document

Specifications

Brand

Osram

Shape

Twin Tube

Wattage

7 W

Lamp Base

G23

Length

138 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

827

Diameter

34mm

Number of loops

1

Luminosity

400 lm

Life Hours

8000h

Product details

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 2700K, Warm White

P.O.A.

Osram, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 7 W, 2700K, Warm White
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Shape

Twin Tube

Wattage

7 W

Lamp Base

G23

Length

138 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Colour Tone

Warm White

Colour Rendering

80

Colour Reference

827

Diameter

34mm

Number of loops

1

Luminosity

400 lm

Life Hours

8000h

Product details

Compact Fluorescent Lamps