Osram 100 W Halogen Airfield Lamp PK30d, 13.5mm

RS Stock No.: 701-3665Brand: OsramManufacturers Part No.: J1/80 64342
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

100 W

Lamp Base

PK30d

Life Hours

1500h

Diameter

13.5mm

Luminosity

2700 lm

Product details

PK30d

Lamps for airfield / runway use with PK30d base, for series operation at 6.6 Ampere.,Burning position: vertical-to-horizontal, base down.

Reduced operation and maintenance costs due to long life time
Instant and constant light output over the lamp life
Flicker-free operation
Mercury-free
Dimmable
Infrared radiation output that provides light in the worst of conditions

Airfield / Runway Lamps

Tungsten halogen lamps offer a number of features which make them more suitable for airfield and runway lighting systems than any other lamp technology. They can be operated well below rated current with intensities down to 1/10,000 of full intensity and are thus the light source of choice in all visible conditions, day or night. Their small bulb dimensions and high luminance enable compact lights to be constructed with low protrusion above ground.

You may be interested in
Osram 100 W Halogen Airfield Lamp PK30d, 15.2 V, 13.5mm
€ 54.026Each (In a Pack of 10) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 100 W Halogen Airfield Lamp PK30d, 13.5mm

P.O.A.

Osram 100 W Halogen Airfield Lamp PK30d, 13.5mm
Stock information temporarily unavailable.
You may be interested in
Osram 100 W Halogen Airfield Lamp PK30d, 15.2 V, 13.5mm
€ 54.026Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Osram

Wattage

100 W

Lamp Base

PK30d

Life Hours

1500h

Diameter

13.5mm

Luminosity

2700 lm

Product details

PK30d

Lamps for airfield / runway use with PK30d base, for series operation at 6.6 Ampere.,Burning position: vertical-to-horizontal, base down.

Reduced operation and maintenance costs due to long life time
Instant and constant light output over the lamp life
Flicker-free operation
Mercury-free
Dimmable
Infrared radiation output that provides light in the worst of conditions

Airfield / Runway Lamps

Tungsten halogen lamps offer a number of features which make them more suitable for airfield and runway lighting systems than any other lamp technology. They can be operated well below rated current with intensities down to 1/10,000 of full intensity and are thus the light source of choice in all visible conditions, day or night. Their small bulb dimensions and high luminance enable compact lights to be constructed with low protrusion above ground.

You may be interested in
Osram 100 W Halogen Airfield Lamp PK30d, 15.2 V, 13.5mm
€ 54.026Each (In a Pack of 10) (ex VAT)