Technical Document
Specifications
Brand
OsramLamp Base
G9
Wattage
2.5 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
20W
Voltage Rating
230 V
Luminosity
200 lm
Length
47 mm
Diameter
16mm
Life Hours
15000h
Colour Rendering
>80
Product details
Osram Parathom LED Retrofit G9 LED Capsule Lamp
The Osram Parathom LED G9 PIN capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 15,000 hours. This LED spot bulb comes with G9 base. The capsule lamp features 1.9W LED, equivalent to 20W replacement. Ideal applications of this LED capsule lamp are in shops, home, foyers, offices, hotels and restaurants.
Very low energy consumption
Much longer relamping intervals (compared with the standard reference product)
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Lower thermal output (compared with the standard reference product)
Not dimmable
Base G9
Lifetime up to 15,000 h
Mercury-free lamps
Colour temperature 3000 K
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OsramLamp Base
G9
Wattage
2.5 W
Colour Temperature
2700K
Incandescent Equivalent Wattage
20W
Voltage Rating
230 V
Luminosity
200 lm
Length
47 mm
Diameter
16mm
Life Hours
15000h
Colour Rendering
>80
Product details
Osram Parathom LED Retrofit G9 LED Capsule Lamp
The Osram Parathom LED G9 PIN capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 15,000 hours. This LED spot bulb comes with G9 base. The capsule lamp features 1.9W LED, equivalent to 20W replacement. Ideal applications of this LED capsule lamp are in shops, home, foyers, offices, hotels and restaurants.
Very low energy consumption
Much longer relamping intervals (compared with the standard reference product)
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Lower thermal output (compared with the standard reference product)
Not dimmable
Base G9
Lifetime up to 15,000 h
Mercury-free lamps
Colour temperature 3000 K
