SUPRATEC Clear UV Curing Lamp, KY10S Base, 196 mm Length, 800h Life Hours, 400 V, 2 kW

RS Stock No.: 829-8882Brand: OsramManufacturers Part No.: SUPRATEC HTC 2000-349 400VKY10S
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Wattage

2 kW

Lamp Base

KY10S

Length

196 mm

Voltage Rating

400 V

Life Hours

800h

Country of Origin

Germany

Product details

Osram UV Curing Lamps

The Osram SUPRATEC range of UV curing lamps has been created specifically for industrial applications. These UV curing lamps use a combination of metal halides which create strong radiation in the UVA range (315-380 nm) and also in the UVB range (280-315 nm). Ideal applications of the SUPRATEC UV curing lamp are in hardening of plastic, drying lacquers, paints and varnishes, Glue curing and artificial material aging.

Features and Benefits

SUPRATEC UV high pressure lamps for technical applications
Curing large areas of plastic
Drying paint and varnishes
Glue curing
Exposure of diazo film material and print masters
Artificial material aging
Curing large areas of plastic

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SUPRATEC Clear UV Curing Lamp, KY10S Base, 196 mm Length, 800h Life Hours, 400 V, 2 kW

P.O.A.

SUPRATEC Clear UV Curing Lamp, KY10S Base, 196 mm Length, 800h Life Hours, 400 V, 2 kW
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

2 kW

Lamp Base

KY10S

Length

196 mm

Voltage Rating

400 V

Life Hours

800h

Country of Origin

Germany

Product details

Osram UV Curing Lamps

The Osram SUPRATEC range of UV curing lamps has been created specifically for industrial applications. These UV curing lamps use a combination of metal halides which create strong radiation in the UVA range (315-380 nm) and also in the UVB range (280-315 nm). Ideal applications of the SUPRATEC UV curing lamp are in hardening of plastic, drying lacquers, paints and varnishes, Glue curing and artificial material aging.

Features and Benefits

SUPRATEC UV high pressure lamps for technical applications
Curing large areas of plastic
Drying paint and varnishes
Glue curing
Exposure of diazo film material and print masters
Artificial material aging
Curing large areas of plastic

Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.