Oxley White LED Reflector Bulb, BA9s Base, 9.8mm Diameter

RS Stock No.: 690-2915Brand: OxleyManufacturers Part No.: ELED/BA9/SO/H/W/White
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Oxley

Light Output Colour

White

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

9.8mm

Length

27.5mm

Country of Origin

United Kingdom

You may be interested in

P.O.A.

Oxley White LED Reflector Bulb, BA9s Base, 9.8mm Diameter

P.O.A.

Oxley White LED Reflector Bulb, BA9s Base, 9.8mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Oxley

Light Output Colour

White

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

9.8mm

Length

27.5mm

Country of Origin

United Kingdom

You may be interested in