E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PAL Pal International Disinfectant Wipes, Roll of 800

RS Stock No.: 236-4346Brand: PALManufacturers Part No.: L141230NS
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

PAL

Wipe Type

Disinfectant Wipes

Application

Surface Cleaning

Package Type

Roll

Number of Wipes per Pack

800

Colour

Blue

Trade Name

Pal International

Country of Origin

China

You may be interested in
PAL HYDROTEK Dry Multi-Purpose Wipes, Roll of 400
P.O.A.Each (In a Pack of 800) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PAL Pal International Disinfectant Wipes, Roll of 800

P.O.A.

PAL Pal International Disinfectant Wipes, Roll of 800
Stock information temporarily unavailable.
You may be interested in
PAL HYDROTEK Dry Multi-Purpose Wipes, Roll of 400
P.O.A.Each (In a Pack of 800) (ex VAT)

Technical Document

Specifications

Brand

PAL

Wipe Type

Disinfectant Wipes

Application

Surface Cleaning

Package Type

Roll

Number of Wipes per Pack

800

Colour

Blue

Trade Name

Pal International

Country of Origin

China

You may be interested in
PAL HYDROTEK Dry Multi-Purpose Wipes, Roll of 400
P.O.A.Each (In a Pack of 800) (ex VAT)