AN26024A Panasonic, RF Amplifier Low Noise, 17 dB 2.4 GHz, 5-Pin WL-CSP

RS Stock No.: 754-6503Brand: PanasonicManufacturers Part No.: AN26024A
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

17 dB

Typical Output Power

36mW

Typical Noise Figure

1dB

Maximum Operating Frequency

2.4 GHz

Mounting Type

Surface Mount

Package Type

WL-CSP

Pin Count

5

Dimensions

0.86 x 0.56 x 0.28mm

Height

0.28mm

Length

0.86mm

Maximum Operating Temperature

+75 °C

Maximum Operating Supply Voltage

3.6 V

Width

0.56mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-25 °C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AN26024A Panasonic, RF Amplifier Low Noise, 17 dB 2.4 GHz, 5-Pin WL-CSP

P.O.A.

AN26024A Panasonic, RF Amplifier Low Noise, 17 dB 2.4 GHz, 5-Pin WL-CSP
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

17 dB

Typical Output Power

36mW

Typical Noise Figure

1dB

Maximum Operating Frequency

2.4 GHz

Mounting Type

Surface Mount

Package Type

WL-CSP

Pin Count

5

Dimensions

0.86 x 0.56 x 0.28mm

Height

0.28mm

Length

0.86mm

Maximum Operating Temperature

+75 °C

Maximum Operating Supply Voltage

3.6 V

Width

0.56mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-25 °C

Country of Origin

Japan