Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 50 → 500 mm Detection Range

RS Stock No.: 808-9152Brand: PanasonicManufacturers Part No.: CX-481
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

50 → 500 mm

Output Type

NPN

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Country of Origin

China

View all in Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 50 → 500 mm Detection Range

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 50 → 500 mm Detection Range

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

50 → 500 mm

Output Type

NPN

Electrical Connection

Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

CX-400

Housing Material

PBT

Country of Origin

China