Panasonic DMC204B30R Dual NPN Transistor, 500 mA, 20 V, 50 V, 6-Pin Mini6 G4 B

RS Stock No.: 715-9714Brand: PanasonicManufacturers Part No.: DMC204B30R
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

20 V, 50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-25 V, 60 V

Maximum Emitter Base Voltage

7 V, 12 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DMC204B30R Dual NPN Transistor, 500 mA, 20 V, 50 V, 6-Pin Mini6 G4 B

P.O.A.

Panasonic DMC204B30R Dual NPN Transistor, 500 mA, 20 V, 50 V, 6-Pin Mini6 G4 B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

20 V, 50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

-25 V, 60 V

Maximum Emitter Base Voltage

7 V, 12 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more