Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Gauge
Minimum Pressure Reading
-0.1MPa
Maximum Pressure Reading
1MPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
5 V, 100 mA
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
PBT
Maximum Operating Temperature
+50°C
IP Rating
IP40
Minimum Operating Temperature
-10°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicPressure Reading Type
Gauge
Minimum Pressure Reading
-0.1MPa
Maximum Pressure Reading
1MPa
Accuracy
±1 %
Output Type
Relay
Media Measured
Non-Corrosive Gas
Process Connection
G1/8
Analogue Output
5 V, 100 mA
Electrical Connection
Wire Lead
Response Time
2.5 ms
Supply Voltage
12 → 24 V dc
Housing Material
PBT
Maximum Operating Temperature
+50°C
IP Rating
IP40
Minimum Operating Temperature
-10°C
