Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA Type TS
Ripple Current
2A
Tolerance
±20%
P.O.A.
Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA222BJ
Select packaging type
Standard
1
P.O.A.
Panasonic 2200μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - ECEC1JA222BJ
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Series
HA Type TS
Ripple Current
2A
Tolerance
±20%


