Technical Document
Specifications
Brand
PanasonicInductance
2.2 μH
Maximum dc Current
190mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±5%
Maximum DC Resistance
950mΩ
Series
ELJFA
Maximum Self Resonant Frequency
80MHz
Minimum Quality Factor
30
Moulded
Yes
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 250) (ex VAT)
250
P.O.A.
Each (In a Pack of 250) (ex VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicInductance
2.2 μH
Maximum dc Current
190mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2.2mm
Dimensions
3.2 x 2.5 x 2.2mm
Tolerance
±5%
Maximum DC Resistance
950mΩ
Series
ELJFA
Maximum Self Resonant Frequency
80MHz
Minimum Quality Factor
30
Moulded
Yes
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan


