Technical Document
Specifications
Brand
PanasonicInductance
100 μH
Maximum dc Current
900mA
Package/Case
ELL8TP
Length
8mm
Depth
8mm
Height
4.7mm
Dimensions
8 x 8 x 4.7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
190mΩ
Series
ELL8TP
Inductor Construction
Wire-Wound
Country of Origin
Indonesia
You may be interested in
Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 1A Idc Q:10Brand: Bourns
€ 0.809Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic, ELL8TP, ELL8TP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 900mA Idc
5
P.O.A.
Panasonic, ELL8TP, ELL8TP Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 900mA Idc
Stock information temporarily unavailable.
5
You may be interested in
Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 1A Idc Q:10Brand: Bourns
€ 0.809Each (In a Bag of 10) (ex VAT)
Technical Document
Specifications
Brand
PanasonicInductance
100 μH
Maximum dc Current
900mA
Package/Case
ELL8TP
Length
8mm
Depth
8mm
Height
4.7mm
Dimensions
8 x 8 x 4.7mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
190mΩ
Series
ELL8TP
Inductor Construction
Wire-Wound
Country of Origin
Indonesia
You may be interested in
Bourns, SRN8040, 8040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 1A Idc Q:10Brand: Bourns
€ 0.809Each (In a Bag of 10) (ex VAT)