Panasonic 4.7Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQF4R7V

RS Stock No.: 722-0986Brand: PanasonicManufacturers Part No.: ERJ3RQF4R7V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ3R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 4.7Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQF4R7V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Panasonic 4.7Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - ERJ3RQF4R7V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

4.7Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

ERJ3R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in