Technical Document
Specifications
Brand
PanasonicResistance
4mΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Series
ERJM1W
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
You may be interested in
TE Connectivity 4mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - TLR3A20DR004FTDGBrand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic 4mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF4M0U
Select packaging type
Production pack (Reel)
5
P.O.A.
Panasonic 4mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF4M0U
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
5
You may be interested in
TE Connectivity 4mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - TLR3A20DR004FTDGBrand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)
Technical Document
Specifications
Brand
PanasonicResistance
4mΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Series
ERJM1W
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
You may be interested in
TE Connectivity 4mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - TLR3A20DR004FTDGBrand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)