Technical Document
Specifications
Brand
PanasonicResistance
750Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
ERJP03
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
P.O.A.
Each (In a Pack of 5) (ex VAT)
Panasonic 750Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F7500V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Panasonic 750Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.2W - ERJP03F7500V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PanasonicResistance
750Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
ERJP03
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan


