Panasonic MBM Reversible Brushless AC Motor, 130 W, 1 Phase, 2 Pole, 200 → 240 V ac

RS Stock No.: 624-4436Brand: PanasonicManufacturers Part No.: MBMC1E2AZB
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

130 W

AC Motor Type

Brushless

Supply Voltage

200 → 240 V ac

Phase

1

Output Speed

3000 rpm @ 230 V

Number of Poles

2

Shaft Diameter

15mm

Width

90mm

Current Rating

1.5 A

Length

155mm

Maximum Output Torque

0.41 Nm

Rotation

Reversible

Dimensions

155 x 90 x 90 mm

Series

MBM

Depth

90mm

Bearing Type

Ball

Country of Origin

Japan

Product details

B1 Panasonic Brushless Motors

The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive

Space saving with integrated drive
Full torque from 30-3000rpm
Motor speed range 100:1
CE/UL approved
IP65 (excl. shaft foot anf lead wires)
10000 hours life with gearbox (oil seal rating)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic MBM Reversible Brushless AC Motor, 130 W, 1 Phase, 2 Pole, 200 → 240 V ac

P.O.A.

Panasonic MBM Reversible Brushless AC Motor, 130 W, 1 Phase, 2 Pole, 200 → 240 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

130 W

AC Motor Type

Brushless

Supply Voltage

200 → 240 V ac

Phase

1

Output Speed

3000 rpm @ 230 V

Number of Poles

2

Shaft Diameter

15mm

Width

90mm

Current Rating

1.5 A

Length

155mm

Maximum Output Torque

0.41 Nm

Rotation

Reversible

Dimensions

155 x 90 x 90 mm

Series

MBM

Depth

90mm

Bearing Type

Ball

Country of Origin

Japan

Product details

B1 Panasonic Brushless Motors

The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive

Space saving with integrated drive
Full torque from 30-3000rpm
Motor speed range 100:1
CE/UL approved
IP65 (excl. shaft foot anf lead wires)
10000 hours life with gearbox (oil seal rating)