E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 480-5203Brand: PanasonicManufacturers Part No.: PMY54P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Product details

Slotted Optical Switch, PM Series

All models have two outputs (Light On / Dark On)
Minimum sensing object: 0.8 x 1.8mm opaque
LED operation indicator
1m x 0.09mm² 4-core cabtyre cable

Accessories

Solder connector CN-14
Crimp connector CN-14H

Standards

EN 50081-2, EN 50082-2, EN 60947-5-2

Slotted Optical Switches, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

PBT

Product details

Slotted Optical Switch, PM Series

All models have two outputs (Light On / Dark On)
Minimum sensing object: 0.8 x 1.8mm opaque
LED operation indicator
1m x 0.09mm² 4-core cabtyre cable

Accessories

Solder connector CN-14
Crimp connector CN-14H

Standards

EN 50081-2, EN 50082-2, EN 60947-5-2

Slotted Optical Switches, Panasonic