Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 7.5A Switching Current, DPDT

RS Stock No.: 699-6358Brand: PanasonicManufacturers Part No.: TX2SA3TH
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

7.5A

Terminal Type

Surface Mount

Length

15mm

Coil Resistance

64.3 Ω

Coil Power

140mW

Height

8.2mm

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Depth

9.4mm

Maximum Switching Power AC

60VA

Maximum Switching Power DC

60 W

Product details

TX2 Series, Inrush

These PCB mount relays are compact and have an excellent surge resistance, high sensitivity and high contact capacity. These PCB mount relays also offer outstanding vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 7.5A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 7.5A Switching Current, DPDT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

7.5A

Terminal Type

Surface Mount

Length

15mm

Coil Resistance

64.3 Ω

Coil Power

140mW

Height

8.2mm

Life

100000000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Depth

9.4mm

Maximum Switching Power AC

60VA

Maximum Switching Power DC

60 W

Product details

TX2 Series, Inrush

These PCB mount relays are compact and have an excellent surge resistance, high sensitivity and high contact capacity. These PCB mount relays also offer outstanding vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include air conditioning control and other high capacity control functions.

High sensitivity of 140mW
High contact capacity, 2 A 30 Vdc
7.5A Inrush current possible

Approvals

UL recognised,:CSA,:BSI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in