E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panduit Cable Tie, Locking Cable Tie, 142mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 846-9505Brand: PanduitManufacturers Part No.: PLT1.5I-C30
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

142mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+115°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

35mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 142mm x 3.6 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 142mm x 3.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Panduit

Length

142mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+115°C

Tensile Strength

178N

Series

PLT

Maximum Bundle Diameter

35mm

Country of Origin

United States

Product details

Panduit® Pan-Ty® Cable Ties - Heat Stabilized

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

For High temperature applications up to 239°F (115°C)
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip