E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panduit Cable Tie, Locking Cable Tie, 389mm x 5.7 mm, Black Nylon, Pk-100

RS Stock No.: 845-7221Brand: PanduitManufacturers Part No.: SG370S-C0
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

389mm

Width

5.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

334N

Series

SG

Maximum Bundle Diameter

107mm

Country of Origin

United States

Product details

Panduit® Super-Grip® Cable Ties

The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.

Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
UL Listed for use in plenum or air handling spaces per NEC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 389mm x 5.7 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 389mm x 5.7 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Panduit

Length

389mm

Width

5.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Tensile Strength

334N

Series

SG

Maximum Bundle Diameter

107mm

Country of Origin

United States

Product details

Panduit® Super-Grip® Cable Ties

The range of Super-Grip® cable ties from Panduit® are designed to grip the bundle tightly to resist lateral movement of the tie once installed. High strength allows the tie to withstand rough installation practices that occur in MRO and construction environments.

Thin, wide strap body provides flexibility enabling it to conform to bundle while maintaining tensile strength
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
UL Listed for use in plenum or air handling spaces per NEC