Technical Document
Specifications
Brand
PanduitCable Clip/Clamp Style
Wire End Holder
Affixing Method
Screw
Material
Acetal
Colour
Black
Length
20mm
Width
9.4 mm
Depth
31mm
Dimensions [L x W x D]
20 x 9.4 x 31mm
Country of Origin
United States
Product details
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
1
Technical Document
Specifications
Brand
PanduitCable Clip/Clamp Style
Wire End Holder
Affixing Method
Screw
Material
Acetal
Colour
Black
Length
20mm
Width
9.4 mm
Depth
31mm
Dimensions [L x W x D]
20 x 9.4 x 31mm
Country of Origin
United States
Product details
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series