Technical Document
Specifications
Brand
ParkerFiltration Size
10µm
Connection Thread
G 3/4
Maximum Operating Pressure
10 bar
Maximum Flow Rate
70L/min
Thread Standard
G
Thread Size
3/4in
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-30°C
Product details
Spin-on Filters
Optional visual pressure gauge for element condition monitoring
Bypass valve as standard
Fitted with a 10 micron element as standard
Filter head to bowl seal included with replacement elements
Instruction leaflet included
Medium & Low Pressure
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ParkerFiltration Size
10µm
Connection Thread
G 3/4
Maximum Operating Pressure
10 bar
Maximum Flow Rate
70L/min
Thread Standard
G
Thread Size
3/4in
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-30°C
Product details
Spin-on Filters
Optional visual pressure gauge for element condition monitoring
Bypass valve as standard
Fitted with a 10 micron element as standard
Filter head to bowl seal included with replacement elements
Instruction leaflet included