E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Parker, Nylon Process Pump Filter

RS Stock No.: 517-343Brand: ParkerManufacturers Part No.: 8833-11-BX
brand-logo
View all in Pump Strainers & Filters

Technical Document

Specifications

Brand

Parker

Strainer or Filter

Filter

Suitable Media

Gas, Liquid

Filtration Level

0.1µm

Body Material

Nylon

Connection Size

1/4in

Maximum Working Pressure

125 psig

Working Pressure Range

Maximum of 125 psig

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker, Nylon Process Pump Filter

P.O.A.

Parker, Nylon Process Pump Filter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Strainer or Filter

Filter

Suitable Media

Gas, Liquid

Filtration Level

0.1µm

Body Material

Nylon

Connection Size

1/4in

Maximum Working Pressure

125 psig

Working Pressure Range

Maximum of 125 psig

Country of Origin

United States

You may be interested in